您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM339AM/NOPB .

模拟比较器, 四路, 精度, 4个比较器, 1.3 µs, ± 1V 至 ± 18V, SOIC, 14 引脚

TEXAS INSTRUMENTS LM339AM/NOPB .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM339AM/NOPB .
库存编号
1468954

LM339AM/NOPB . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The LM339AM/NOPB is a low power low offset Voltage Quad Comparator with an offset voltage specification as low as 2mV maximum for all four comparators. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage. The LMx39-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the devices directly interface with MOS logic - where the low power drain of the LM339 is a distinct advantage over standard comparator.
  • Very low supply current drain (0.8mA) - independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Reduced VOS drift Over-temperature
  • Eliminates need for dual supplies
  • Allows sensing near GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Green product and no Sb/Br

应用

传感与仪器, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
精度

:
4个比较器

:
1.3µs

:
± 1V 至 ± 18V

:
SOIC

:
14引脚

:
CMOS, DTL, ECL, MOS, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY7.68 ( CNY8.68  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7.68 (CNY8.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.85 (CNY7.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY6.50 (CNY7.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY5.34 (CNY6.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.99 (CNY5.64)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY4.41 (CNY4.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.66 (CNY4.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --