您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3406HVMH/NOPB

LED驱动器, 降压, 6-75V输入, 1输出, 1 MHz开关频率, 200 mV/1.5 A输出, TSSOP-14

TEXAS INSTRUMENTS LM3406HVMH/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3406HVMH/NOPB
库存编号
3006000

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
非隔离式降压

:
6V

:
75V

:
73V

:
1.5A

:
1MHz

:
1输出

:
表面安装

:
HTSSOP

:
14引脚

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The LM3406HVMH/NOPB is a constant current Buck Regulator for driving high power LEDs. This regulator contains a high-side N-channel MOSFET switch with a current limit of 2A (typical) for step-down (buck) regulators. Controlled on-time with true average current and an external current sense resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series-parallel connected LED arrays of varying number and type. LED dimming via pulse width modulation (PWM) is achieved using a dedicated logic pin or by PWM of the power input voltage. The product feature set is rounded out with low-power shutdown and thermal shutdown protection.
  • Integrated 2A MOSFET
  • Cycle-by-cycle current limit
  • PWM dimming with dedicated logic input
  • PWM dimming with power input voltage
  • Supports all-ceramic output capacitors and capacitor-less outputs
  • Simple control loop compensation
  • Low power shutdown
  • Thermal shutdown protection
  • Green product and no Sb/Br

应用

电源管理, 工业, 车用, 发光二极管照明

18 有货 需要更多?

18 UK 有库存,可在 4-5 个工作日内交货

CNY21.57 ( CNY24.37  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.57 (CNY24.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.39 (CNY21.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY18.34 (CNY20.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY17.05 (CNY19.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --