您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3407MY/NOPB

LED驱动器, 降压, PWM调光, 4.5V至30V输入, 1MHz开关, 27V/350mA输出, MSOP-8

TEXAS INSTRUMENTS LM3407MY/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3407MY/NOPB
库存编号
3006002

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压, 恒流

:
4.5V

:
30V

:
27V

:
350mA

:
1MHz

:
1输出

:
表面安装

:
MSOP PowerPAD

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The LM3407MY/NOPB is a constant current output floating buck Switching Converter designed to provide constant current to high power LEDs. The LM3407 has an integrated power N-MOSFET that makes the application solution compact and simple to implement. An external 1% thick-film resistor allows the converter output voltage to adjust as needed to deliver constant current within 10% accuracy to a serially connected LED string of varying number and type. Converter switching frequency is adjustable from 300kHz to 1MHz. The LM3407 features a dimming input to enable LED brightness control by pulse width modulation (PWM). Additionally, a separate enable pin allows for low power shutdown. Input UVLO and output open-circuit protection ensure a robust LED driver solution. The LM3407 is a constant current output floating buck switching converter with wide input voltage range and low feedback current sense reference voltage.
  • Accurate constant current output
  • Independent device enable (CMOS compatible) and PWM dimming control
  • Converter switching frequency adjustable from 300kHz to 1MHz
  • No external control loop compensation required
  • Supports ceramic and low ESR output capacitors
  • Input under-voltage lock out (UVLO)
  • Thermal shutdown protection
  • 0.1 to 0.9VIN Output voltage range
  • 150°C Junction temperature
  • 165°C Thermal shutdown threshold
  • 25°C Thermal shutdown hysteresis

应用

电源管理, 照明

包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY8.95 ( CNY10.11  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.95 (CNY10.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.05 (CNY9.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY7.60 (CNY8.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY6.30 (CNY7.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --