您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM340SX-5.0/NOPB

线性稳压器, 固定, 7.5 V至35 V输入, 5 V/1.5 A输出, TO-263-3

TEXAS INSTRUMENTS LM340SX-5.0/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM340SX-5.0/NOPB
库存编号
3008056
产品范围
5V 1.5A Linear Voltage Regulators

产品范围选择器 (5V 1.5A Linear Voltage Regulators)

查看全系列相关产品

产品概述

The LM340SX-5.0/NOPB is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. It is intended as fixed voltage regulator in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection

应用

电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
5V

:
-

:
-

:
7.5V

:
35V

:
5V 1.5A Linear Voltage Regulators

:
1.5A

:
固定

:
TO-263 (D2PAK)

:
3引脚

:
0°C

:
125°C

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-23

有货时请通知我

CNY13.15 ( CNY14.86  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY13.15 (CNY14.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY13.04 (CNY14.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --