您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM340T-12/NOPB .

线形电压稳压器, 固定, 7.5V至35V输入, 12V和1A输出, TO-220-3

TEXAS INSTRUMENTS LM340T-12/NOPB .
TEXAS INSTRUMENTS LM340T-12/NOPB .
TEXAS INSTRUMENTS LM340T-12/NOPB .
TEXAS INSTRUMENTS LM340T-12/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM340T-12/NOPB .
库存编号
1564656
产品范围
LM340 Voltage Regulators

产品范围选择器 (LM340 Voltage Regulators)

查看全系列相关产品

LM340T-12/NOPB . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LM340T-12/NOPB is a 3-terminal Positive Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making essentially indestructible. If adequate heat sinking is provided, this regulator can deliver over 1A output current. This regulator is intended as fixed voltage regulator of 12V in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested
  • Output capacitance not required for stability
  • Green product and no Sb/Br

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
12V

:
-

:
-

:
7.5V

:
35V

:
LM340 Voltage Regulators

:
1A

:
固定

:
TO-220

:
3引脚

:
0°C

:
70°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY12.25 ( CNY13.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.25 (CNY13.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.05 (CNY12.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.44 (CNY11.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.27 (CNY9.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY7.27 (CNY8.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --