您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3410XQMF/NOPB

LED驱动器, 1输出, 升压, SEPIC, 2.7V-5.5V输入, 1.6MHz开关, 24V/2.8A输出, SOT-23-5

TEXAS INSTRUMENTS LM3410XQMF/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3410XQMF/NOPB
库存编号
3006007

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
升压, 恒流, SEPIC

:
2.7V

:
5.5V

:
24V

:
2.8A

:
1.6MHz

:
1输出

:
表面安装

:
SOT-23

:
5引脚

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The LM3410XQMF/NOPB is a constant current boost and SEPIC LED Driver with internal compensation. The constant current LED driver is a monolithic, high frequency and PWM DC/DC converter in 5-pin. With a minimum of external components the LM3410 is easy to use. It can drive 2.8A typical peak currents with an internal 170mR NMOS switch. Switching frequency is internally set to 1.6MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 88% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 80nA. It utilizes current-mode control and internal compensation to provide high-performance over a wide range of operating conditions. Additional features include dimming, cycle-by-cycle current limit and thermal shutdown.
  • Internal soft-start
  • Current-mode and PWM operation
  • Thermal shutdown
  • 3 to 24V Output voltage range
  • 2.8A Typical switch current
  • 190mV Internal voltage reference
  • 2kV ESD susceptibility
  • 400mW Power dissipation
  • Green product and no Sb/Br

应用

发光二极管照明, 便携式器材, 车用

包装类型 切割卷带

469 有货 需要更多?

469 UK 有库存,可在 4-5 个工作日内交货

CNY16.60 ( CNY18.76  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY16.60 (CNY18.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY14.95 (CNY16.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY14.13 (CNY15.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY12.03 (CNY13.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY11.83 (CNY13.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --