您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3414HVMR/NOPB .

发光二极管驱动器, 1输出, 降压, 恒流, 4.5V-65V输入, 1MHz开关, 1A输出, SOIC-8

TEXAS INSTRUMENTS LM3414HVMR/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3414HVMR/NOPB .
库存编号
2323435

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压, 恒流

:
4.5V

:
65V

:
65V

:
1A

:
1MHz

:
1输出

:
表面安装

:
SO PowerPAD

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

产品概述

The LM3414HVMR/NOPB is a common anode capable Constant Current Buck LED Driver suitable to drive single string of 3W HBLED with up to 96% efficiency. They accept input voltages from 4.5VDC to 65VDC and deliver up to 1A average LED current with ±3% accuracy. The integrated low-side N-channel power MOSFET and current sensing element realize simple and low component count circuitry as no bootstrapping capacitor and external current sensing resistor are required. An external small-signal resistor to ground provides very fine LED current adjustment, analogue dimming as well as thermal fold-back functions. Constant switching frequency operation eases EMI. No external loop compensation network is needed. The proprietary Pulse-Level-Modulation (PLM) control method benefits in high conversion efficiency and true average LED current regulation. Fast response time realizes fine LED current pulse fulfilling the 240Hz 256-step dimming resolution requirement for general lighting.
  • Requires no external current sensing resistor
  • ±3% LED current accuracy
  • Up to 96% efficiency
  • Integrated low-side n-channel MOSFET
  • Support analogue dimming and thermal fold-back
  • Thermal shutdown protection
  • Green product and no Sb/Br

应用

电源管理, 车用, 发光二极管照明

不再進貨

CNY15.88 ( CNY17.94  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.88 (CNY17.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY13.46 (CNY15.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY10.77 (CNY12.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY9.39 (CNY10.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --