您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3429Q1MH/NOPB

LED驱动器, 降压-升压, SEPIC, 4.5-75V输入, 1输出, 2 MHz开关频率, 72V/1 A输出, HTSSOP-14

TEXAS INSTRUMENTS LM3429Q1MH/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3429Q1MH/NOPB
库存编号
3119163

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
升压, 降压, 降压-升压, SEPIC

:
4.5V

:
75V

:
72V

:
5A

:
2MHz

:
1输出

:
表面安装

:
HTSSOP

:
14引脚

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

产品概述

The LM3429Q1MH/NOPB is a versatile high voltage N-channel MOSFET Controller for constant current LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications. Adjustable high-side current sense voltage allows for tight regulation of the LED current with the highest efficiency possible. It uses predictive off-time (PRO) control, which is a combination of peak current-mode control and a predictive off-timer. This method of control eases the design of loop compensation while providing inherent input voltage feed-forward compensation. It includes a high-voltage start-up regulator that operates over a wide input range of 4.5 to 75V. The internal PWM controller is designed for adjustable switching frequencies of up to 2MHz, thus enabling compact solutions.
  • Adjustable current sense voltage
  • High-side current sensing
  • Input under-voltage protection
  • Over-voltage protection
  • PWM dimming
  • Analogue dimming
  • Cycle-by-cycle current limit
  • Programmable switching frequency
  • Thermal shutdown
  • 2R, 1A Peak MOSFET gate drive
  • Green product and no Sb/Br

应用

发光二极管照明, 车用, 工业

81 有货 需要更多?

81 可于 4 至 5 个工作日内送达

CNY24.31 ( CNY27.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.31 (CNY27.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --