您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3433SQ/NOPB .

发光二极管驱动器, 2输出, 降压(逐步下降), 3V-5.8V输入, 1MHz开关, 6V/6A输出, LLP-24

TEXAS INSTRUMENTS LM3433SQ/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3433SQ/NOPB .
库存编号
1643508

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压 (降压)

:
3V

:
5.8V

:
-

:
6A

:
1MHz

:
1输出

:
表面安装

:
WQFN

:
24引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The LM3433SQ/NOPB is a common anode capable high brightness LED Driver with high frequency dimming. It provides a constant current for illuminating high power LEDs. The output configuration allows the anodes of multiple LEDs to be tied directly to the ground referenced chassis for maximum heat sink efficacy. The high frequency capable architecture allows the use of small external passive components and no output capacitor while maintaining low LED ripple current. Two control inputs are used to modulate LED brightness. An analogue current control input is provided so the LM3433 can be adjusted to compensate for LED manufacturing variations or colour temperature correction. The other input is a logic level PWM control of LED current. The PWM functions by shorting out the LED with a parallel switch allowing high PWM dimming frequencies. High frequency PWM dimming allows digital colour temperature control, interference blanking, field sequential illumination and brightness control.
  • Control inputs referenced to the LED anode
  • No output capacitor required
  • Soft-start
  • Adaptive programmable on time allows for constant ripple current
  • >30kHz PWM frequency capable
  • 1mA Typical low IQ
  • Green product and no Sb/Br

应用

发光二极管照明, 车用

包装类型 切割卷带

已停产

CNY12.10 ( CNY13.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.10 (CNY13.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.88 (CNY12.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.28 (CNY11.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY10.00 (CNY11.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY9.80 (CNY11.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY9.60 (CNY10.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --