您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3488MM/NOPB .

直流/直流控制器, 高效, 2.97V至40V, 1路输出, 升压, 反激, SEPIC, 1MHz, VSSOP-8

TEXAS INSTRUMENTS LM3488MM/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3488MM/NOPB .
库存编号
1469252

产品概述

The LM3488MM/NOPB is a versatile low-side N-FET High-performance Controller for switching regulator. This controller is suitable for use in topologies requiring low-side FET, such as boost, flyback or SEPIC. Moreover, the LM3488 can be operated at extremely high switching frequency to reduce the overall solution size. The switching frequency of the controller can be adjusted to any value from 100kHz to 1MHz by using a single external resistor or by synchronizing it to an external clock. Current mode control provides superior bandwidth and transient response, besides cycle-by-cycle current limiting. Output current can be programmed with a single external resistor. This controller has built-in features such as thermal shutdown, short-circuit protection and overvoltage protection. Power-saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
  • Current limit and thermal shutdown
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal soft-start
  • Current mode operation
  • Under-voltage lockout with hysteresis
  • Green product and no Sb/Br

应用

电源管理, 便携式器材, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.97V

:
40V

:
1输出

:
100%

:
VSSOP

:
8引脚

:
1MHz

:
升压、反相、SEPIC

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

1,787 有货

2 可于第二个工作日送达
1,785 可于 4 至 5 个工作日内送达

该库存量售罄后,将不再备货

CNY11.87 ( CNY13.41  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.87 (CNY13.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --