您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3524DN/NOPB

增强型PWM控制器, 40V-8V电源, 350 kHz, 200mA输出, DIP-16

TEXAS INSTRUMENTS LM3524DN/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3524DN/NOPB
库存编号
3008529

产品概述

The LM3524DN/NOPB is a Regulating Pulse Width Modulation (PWM) has improved specifications and additional features yet is pin for pin compatible with existing 3524 families. New features reduce the need for additional external circuitry often required in the original version. The LM3524D has a ±1% precision 5V reference. The current carrying capability of the output drive transistors has been raised to 200mA while reducing VCE sat and increasing VCE breakdown to 60V. The common mode voltage range of the error-amp has been raised to 5.5V to eliminate the need for a resistive divider from the 5V reference. In the LM3524D the circuit bias line has been isolated from the shut-down pin. This prevents the oscillator pulse amplitude and frequency from being disturbed by shut-down. Also at high frequencies (300kHz) the maximum duty cycle per output has been improved to 44% compared to 35% maximum duty cycle in other 3524s.
  • ±1% Precision 5V Reference with thermal shut-down
  • Wide common mode input range for error-amplifier
  • One pulse per period (noise suppression)
  • Double pulse suppression
  • Synchronize through pin 3
  • Green product and no Sb/Br

应用

电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8V

:
-

:
200mA

:
8V

:
40V

:
DIP

:
16引脚

:
350kHz

:
0°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

18 有货 需要更多?

18 UK 有库存,可在 4-5 个工作日内交货

CNY26.08 ( CNY29.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY26.08 (CNY29.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY23.45 (CNY26.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.09 (CNY24.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY20.63 (CNY23.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --