您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM358AM/NOPB .

运算放大器, 双路, 2个放大器, 1 MHz, 0.1 V/µs, 3V 至 32V, SOIC, 8 引脚

TEXAS INSTRUMENTS LM358AM/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM358AM/NOPB .
库存编号
9486801
产品范围
LMx58-N Series

产品范围选择器 (LMx58-N Series)

查看全系列相关产品

LM358AM/NOPB . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

每个

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The LM358AM is a high-gain low power dual Operational Amplifier consists of two independent operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. The LM358 series internally frequency compensated amplifier can be directly operated off of the standard 3.3V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
  • Internally frequency compensated for unity gain
  • Input common-mode voltage range
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Military rated

应用

工业

警告

该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
1MHz

:
0.1V/µs

:
3V 至 32V

:
SOIC

:
8引脚

:
0°C

:
70°C

:
LMx58-N Series

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY7.26 ( CNY8.20  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7.26 (CNY8.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.39 (CNY7.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY6.00 (CNY6.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.90 (CNY5.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.55 (CNY5.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.87 (CNY4.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.10 (CNY3.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --