您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM35CH/NOPB

温度传感器芯片, 模拟, ± 0.5°C, -40 °C, 110 °C, TO-46, 3 引脚

TEXAS INSTRUMENTS LM35CH/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM35CH/NOPB
库存编号
3009012

产品概述

The LM35CH/NOPB is a precision integrated-circuit Temperature Sensor with an output voltage linearly- proportional to the Centigrade temperature. The LM35 device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 device does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full -40 to 110°C temperature range. The low-output impedance, linear output and precise inherent calibration of the LM35 device makes interfacing to readout or control circuitry especially easy. The device is used with single power supplies or with plus and minus supplies. As the LM35 device draws only 60µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Linear 10.0mV/°F scale factor
  • 0.5°C Ensured accuracy (at 25°C)
  • Low-impedance output, 0.1R for 1mA Load
  • Green product and no Sb/Br

应用

传感与仪器, HVAC, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
模拟

:
± 0.5°C

:
-40°C

:
110°C

:
TO-46

:
3引脚

:
4V

:
30V

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 22-5-9

有货时请通知我

CNY94.21 ( CNY106.46  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY94.21 (CNY106.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --