您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3670MF-ADJ/NOPB

DC-DC开关降压稳压器, 可调节, 2.5V-5.5V输入, 700mV-3.3V输出, 350mA输出, SOT-23-5

TEXAS INSTRUMENTS LM3670MF-ADJ/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3670MF-ADJ/NOPB
库存编号
3121570

产品概述

The LM3670MF-ADJ/NOPB is a miniature step-down DC-to-DC Converter optimized for powering ultralow voltage circuits from a single Li-ion cell or three-cell NiMH/NiCd batteries. It provides up to 350mA load current, over an input voltage range from 2.5 to 5.5V. There are several different fixed voltage output options available as well as an adjustable output voltage version. The device offers superior features and performance for mobile phones. Automatic intelligent switching between pulse width modulation (PWM) low-noise and pulse frequency modulation (PFM) low-current mode offers improved system control. During full-power operation, a fixed-frequency 1MHz (typical) PWM mode drives loads from approximately 70 to 350mA maximum, with up to 95% efficiency. Hysteretic PFM mode extends the battery life through reduction of the quiescent current to 15µA (typical) during light current loads and system standby.
  • Automatic PFM and PWM mode switching
  • Low dropout operation - 100% duty cycle mode
  • Internal synchronous rectification for high efficiency
  • Internal soft-start function
  • Current overload protection
  • Operates from a single Li-ion cell or three-cell NiMH/NiCd batteries
  • Only three tiny surface-mount external components required (one inductor, two ceramic capacitors)
  • 0.1µA Typical shutdown current
  • Green product and no Sb/Br

应用

消费电子产品, 计算机和计算机周边, 便携式器材, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
2.5V

:
5.5V

:
1输出

:
SOT-23

:
5引脚

:
350mA

:
700mV

:
3.3V

:
1.3MHz

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

包装类型 复卷

1,570 有货 需要更多?

1,570 可于 4 至 5 个工作日内送达

CNY8.03 ( CNY9.07  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.03 (CNY9.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.73 (CNY8.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --