您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3704YCMM-308/NOPB

监控/电压检测芯片, 低电平有效, 1 V至5.5 V电源, 3.08 V阈值, MSOP-10

TEXAS INSTRUMENTS LM3704YCMM-308/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3704YCMM-308/NOPB
库存编号
3123840

产品概述

The LM3704YCMM-308/NOPB is a feature-rich easy-to-use Voltage Supervisor with power-fail input, low-line output and manual reset. It is offered in both push-pull and open-drain configuration with a tight 2% accuracy over-temperature. The power-fail input allows for a configurable second rail to be monitored helping detect upstream failures. The low-line output is used as a second interrupt line to indicate a fall in VCC (1.02 x VRST).
  • No external components required
  • Separate power-fail comparator
  • ±0.5% Reset threshold accuracy at room temperature
  • ±2% Reset threshold accuracy over temperature
  • 28µA VCC supply current
  • Green product and no Sb/Br

应用

计算机和计算机周边, 传感与仪器, 车用, 计量

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
3.08V

:
1监控器/监视器

:
1V

:
5.5V

:
有功-低

:
MSOP

:
10引脚

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

126 有货 需要更多?

126 UK 有库存,可在 4-5 个工作日内交货

CNY16.99 ( CNY19.20  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY16.99 (CNY19.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY15.33 (CNY17.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY15.02 (CNY16.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --