您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM385BZ-2.5/NOPB

电压基准, 微功率, 并联 - 固定, LM385系列, 2.5V, TO-226AA-3

TEXAS INSTRUMENTS LM385BZ-2.5/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM385BZ-2.5/NOPB
库存编号
3009169
产品范围
LM385系列

产品范围选择器 (LM385系列)

查看全系列相关产品

产品概述

The LM385 series micropower Voltage Reference Diode feature low temperature coefficient. The band-gap voltage regulator diode feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-385 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM385 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM385 makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life.
  • Green product and no Sb/Br

应用

计量, 电源管理, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
分流-固定

:
LM385系列

:
2.5V

:
0.8%

:
± 150ppm/°C

:
TO-226AA

:
3引脚

:
0°C

:
70°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

59 有货 需要更多?

59 UK 有库存,可在 4-5 个工作日内交货

CNY9.40 ( CNY10.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.40 (CNY10.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.50 (CNY9.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY8.05 (CNY9.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.34 (CNY8.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --