您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3886TF/NOPB .

音频功率放大器, 68 W, B, 1通道, 20V 至 84V, TO-220, 11 引脚

TEXAS INSTRUMENTS LM3886TF/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3886TF/NOPB .
库存编号
9489681

LM3886TF/NOPB . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LM3886TF is an Overture high performance class AB audio power amplifier with mute function in 11 pin TO-220 package. The LM3886 utilizes self peak instantaneous temperature (°Ke) (SPiKe) protection circuitry. This leads to high performance above discrete and hybrid amplifiers by providing an inherently and dynamically protected safe operating area (SOA). SPiKe protection provides output protection against overvoltage, undervoltage, overloads, including shorts to supplies, thermal runaway and instantaneous temperature peaks. The LM3886 maintains an excellent signal to noise ratio of greater than 92dB with a typical low noise floor of 2µV. It provides excellent linearity with an IMD (SMPTE) typical rating of 0.004%.
  • 68W continuous average output power into 4ohm load at VCC=±28V
  • 38W continuous average output power into 8ohm load at VCC=±28V
  • 50W continuous average output power into 8ohm load at VCC=±35V
  • 135W instantaneous peak output power capability
  • Output protection from short to ground or to supplies via internal current limiting circuitry
  • Output over voltage protection against transients from inductive loads
  • Wide supply voltage range from 20V to 84V
  • 19V/µs slew rate
  • Common mode rejection ratio is 110dB
  • Operating temperature range 0°C to 70°C

应用

音频, 信号处理, 消费电子产品, 便携式器材

警告

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
68W

:
B

:
1通道

:
20V 至 84V

:
TO-220

:
11引脚

:
8ohm

:
-20°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY65.15 ( CNY73.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY65.15 (CNY73.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY58.91 (CNY66.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY56.05 (CNY63.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --