您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3914N-1

发光二极管驱动器, 10输出, 共阳极, 1.2V-12V输入, 1.28V/30mA输出, DIP-18

TEXAS INSTRUMENTS LM3914N-1

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3914N-1
库存编号
1523830

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
10输出

:
30mA

:
1.28V

:
DIP

:
18引脚

:
1.2V

:
12V

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

产品概述

The LM3914N-1 is a Monolithic Integrated Circuit senses analogue voltage levels and drives 10 LEDs, providing a linear analogue display. A single pin changes the display from a moving dot to a bar graph. Current drive to LEDs is regulated and programmable, eliminating need for resistors. This feature is one that allows operation of the whole system from less than 3V. It contains its own adjustable reference and accurate 10-step voltage divider. The low-bias-current input buffer accepts signals down to ground or V-, yet needs no protection against inputs of 35V above or below ground. The buffer drives 10 individual comparators referenced to the precision divider. Indication non-linearity can thus be held typically to 1/2%, even over a wide temperature range. Versatility was designed into the LM3914 so that controller, visual alarm and expanded scale functions are easily added on to the display system. The circuit can drive LEDs of many colours or low-current incandescent lamps.
  • Drives LEDs, LCDs or vacuum fluorescents
  • Bar or dot display mode externally selectable by user
  • Expandable to displays of 100 steps
  • Operates with single supply of less than 3V
  • Inputs operate down to ground
  • Output current programmable from 2 to 30mA
  • No multiplex switching or interaction between outputs
  • Input withstands ±35V without damage or false outputs
  • LED driver outputs are current regulated, open-collectors
  • Outputs can interface with TTL or CMOS logic
  • Internal 10-step divider is floating and can be referenced to a wide range of voltages

应用

电源管理

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

不再進貨

CNY282.80 ( CNY319.56  含增值税)

定价不可用。 请联系客户服务

包装规格:
管 20
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY282.80 (CNY319.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --