您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM392M

运算放大器, 双路, 2个放大器, 1 MHz, 0.1 V/µs, ± 1.5V 至 ± 16V, SOIC, 8 引脚

TEXAS INSTRUMENTS LM392M

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM392M
库存编号
9486755

产品概述

The LM392M is a dual low power high gain internally frequency compensated Operational Amplifier and Voltage Comparator specifically designed to operate from a single power supply over a wide range of voltages. Both circuits have input stages which will common-mode input down to ground when operating from a single power supply. Operation from split power supplies is also possible and the low power supply current is independent of the magnitude of the supply voltage. Application areas include transducer amplifier with pulse shaper, DC gain block with level detector, VCO, as well as all conventional operational amplifier or voltage comparator circuits. Both circuits can be operated directly from the standard 5VDC power supply voltage used in digital systems and the output of the comparator will interface directly with either TTL or CMOS logic.
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Internally frequency compensated for unity gain
  • Output voltage compatible with all types of logic systems
  • Allows sensing at or near ground
  • Power drain suitable for battery operation
  • Low supply current drain - Essentially independent of supply voltage of 600µA
  • 50nA Low input biasing current
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • 100dB Large DC voltage gain
  • 0 to V+ -1.5V Large output voltage swing
  • 250mV at 4mA Low output saturation voltage

应用

信号处理, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
1MHz

:
0.1V/µs

:
± 1.5V 至 ± 16V

:
SOIC

:
8引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

不再進貨

CNY8.45 ( CNY9.55  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.45 (CNY9.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.56 (CNY8.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY7.18 (CNY8.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY5.51 (CNY6.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.87 (CNY5.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY4.62 (CNY5.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY3.85 (CNY4.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --