您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM393AD

模拟比较器, 差分, 2个比较器, 300 ns, 2V 至 36V, SOIC, 8 引脚

TEXAS INSTRUMENTS LM393AD
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM393AD
库存编号
3005532

产品概述

This device consists of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Single supply or dual supplies
  • Wide range of supply voltage
  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

应用

车用, 信号处理, 自动化与过程控制, 电源管理

产品信息


:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
畅销品

可延期交货

交付周期内将会有更多库存,大约为 23-10-23

有货时请通知我

CNY3.20 ( CNY3.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY3.20 (CNY3.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --