您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM4050BIM3-5.0/NOPB

电压基准, 精准, 微功率, 并联 - 固定, LM4050系列, 5V, SOT-23-3

TEXAS INSTRUMENTS LM4050BIM3-5.0/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM4050BIM3-5.0/NOPB
库存编号
3009249
产品范围
LM4050

产品范围选择器 (LM4050)

查看全系列相关产品

产品概述

The LM4050 series precision micropower shunt Voltage Reference for use with data acquisition systems. The LM4050 design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4050-N easy to use. All versions have a maximum operating current of 15mA. The LM4050 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • 41µVRMS Typical low output noise (10Hz to 10kHz)
  • Green product and no Sb/Br

应用

便携式器材, 测试与测量, 传感与仪器, 自动化与过程控制, 电源管理, 车用, 音频

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
分流-固定

:
LM4050

:
5V

:
0.2%

:
± 30ppm/°C

:
SOT-23

:
3引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 25-6-2

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY20.19 ( 不含税  ) CNY22.81 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY20.19 CNY22.81
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --