您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMC6041IN/NOPB

运算放大器, 1个放大器, 75 kHz, 0.02 V/µs, 4.5V 至 15.5V, DIP, 8 引脚

TEXAS INSTRUMENTS LMC6041IN/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMC6041IN/NOPB
库存编号
3117131

产品概述

The LMC6041IN/NOPB is a single CMOS MicroPower Operational Amplifier ideal for use in systems requiring ultra-low power consumption. Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6041. Providing input currents of only 2fA typical, the LMC6041 can operate from a single supply, has output swing extending to each supply rail and an input voltage range that includes ground. In addition, the insensitivity to latch-up, high output drive and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. Other applications for the LMC6041 include bar code reader amplifier, magnetic and electric field detectors and hand-held electrometers. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes ground
  • 14µA Typical low supply current
  • 2fA Typical ultra low input current
  • Green product and no Sb/Br

应用

电源管理, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
75kHz

:
0.02V/µs

:
4.5V 至 15.5V

:
DIP

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

66 有货 需要更多?

66 UK 有库存,可在 4-5 个工作日内交货

CNY21.84 ( CNY24.68  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.84 (CNY24.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.59 (CNY22.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY19.52 (CNY22.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --