您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMC6482AIM/NOPB .

运算放大器, 双路, 2个放大器, 1.5 MHz, 1.3 V/µs, 3V 至 15.5V, SOIC, 8 引脚

TEXAS INSTRUMENTS LMC6482AIM/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMC6482AIM/NOPB .
库存编号
1468888

产品概述

The LMC6482AIM/NOPB is an Operational Amplifier IC provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. The device is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482AIM/NOPB is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482AIM/NOPB.
  • Typical Unless Otherwise Noted
  • Rail-to-rail Input Common-mode Voltage Range (Ensured Over Temperature)
  • Rail-to-rail Output Swing (Within 20mV of Supply Rail, 100kR Load)
  • Ensured 3, 5 and 15V Performance
  • 82dB Excellent CMRR and PSRR
  • 20fA Ultralow Input Current
  • 130dB High Voltage Gain (R L = 500kR) Specified for 2kR and 600R Loads
  • Power-good Output
  • Green Product, No Sb/Br

应用

信号处理, 医用

附注

Improved Replacement for TLC272, TLC277

警告

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
1.5MHz

:
1.3V/µs

:
3V 至 15.5V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

8,442 有货

538 可于第二个工作日送达
7,904 可于 4 至 5 个工作日内送达

该库存量售罄后,将不再备货

CNY10.33 ( CNY11.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.33 (CNY11.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --