您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMC6484IM/NOPB

运算放大器, 4个放大器, 1.5 MHz, 1.3 V/µs, 3V 至 15V, SOIC, 14 引脚

TEXAS INSTRUMENTS LMC6484IM/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMC6484IM/NOPB
库存编号
3117152

产品概述

The LMC6484IM/NOPB is a CMOS quad rail to rail input and output Operational Amplifier provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifier. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6484 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC274 and TLC279. Maximum dynamic signal range is assured in low voltage and single-supply systems by the rail-to-rail output swing of this op-amp. The rail-to-rail output swing of the op-amp is ensured for loads down to 600R. Specified low voltage characteristics and low power dissipation make the operational amplifier especially well-suited for battery-operated systems.
  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output swing
  • 82dB Excellent CMRR and PSRR
  • 20fA Ultra low input current
  • Green product and no Sb/Br

应用

信号处理, 医用

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
1.5MHz

:
1.3V/µs

:
3V 至 15V

:
SOIC

:
14引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

838 有货 需要更多?

838 UK 有库存,可在 4-5 个工作日内交货

CNY24.83 ( CNY28.06  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.83 (CNY28.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY22.28 (CNY25.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY21.06 (CNY23.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.73 (CNY22.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --