您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMC660AIM/NOPB

运算放大器, 4个放大器, 1.4 MHz, 1.1 V/µs, 5V 至 15.5V, SOIC, 14 引脚

TEXAS INSTRUMENTS LMC660AIM/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMC660AIM/NOPB
库存编号
3004699

产品概述

The LMC660AIM/NOPB is a CMOS quad Operational Amplifier ideal for operation from a single supply. It operates from +5V to +15.5V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifiers in the past are not a problem with this design. Input VOS, drift and broadband noise as well as voltage gain into realistic loads (2kR and 600R) are all equal to or better than widely accepted bipolar equivalents. This chip is built with TI's advanced Double-Poly Silicon-Gate CMOS process.
  • Rail-to-rail output swing
  • Specified for 2kR and 600R Loads
  • 126dB High voltage gain
  • 3mV Low input offset voltage
  • 1.3µV/°C Low offset voltage drift
  • 2fA Ultra low input bias current
  • V- Includes input common-mode range
  • 0.01% at 10kHz Low distortion
  • Green product and no Sb/Br

应用

医用, 工业, 车用

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
1.4MHz

:
1.1V/µs

:
5V 至 15.5V

:
SOIC

:
14引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

224 有货 需要更多?

224 UK 有库存,可在 4-5 个工作日内交货

CNY23.18 ( CNY26.19  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY23.18 (CNY26.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY20.83 (CNY23.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY19.69 (CNY22.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.18 (CNY21.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --