您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LME49723MA/NOPB

运算放大器, 2个放大器, 19 MHz, 8 V/µs, ± 2.5V 至 ± 17V, SOIC, 8 引脚

TEXAS INSTRUMENTS LME49723MA/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LME49723MA/NOPB
库存编号
3004710

产品概述

The LME49723MA/NOPB is a dual low noise ultra-low distortion Operational Amplifier optimized and fully specified for high performance and high fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the audio operational amplifier deliver superior audio signal amplification for outstanding audio performance. The LME49723 combines extremely low voltage noise density (3.6nV/√Hz) with vanishingly low THD+N (0.0002%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LME49723 has a high slew rate of ±20V/µs and an output current capability of ±26mA. Further, dynamic range is maximized by an output stage that drives 2kR loads to within 1V of either power supply voltage and to within 1.4V when driving 600R loads. The LME49723's outstanding CMRR (100dB), PSRR (100dB) and VOS (0.3mV) give the amplifier excellent operational amplifier DC performance.
  • Easily drives 600R loads
  • Output short-circuit protection
  • 105dB Typical open loop gain (RL=600R)
  • 200nA Typical input bias current
  • 0.3mV Typical input offset voltage
  • Green product and no Sb/Br

应用

音频, 信号处理, 多媒体

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
19MHz

:
8V/µs

:
± 2.5V 至 ± 17V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

527 有货 需要更多?

527 可于 4 至 5 个工作日内送达

CNY11.87 ( CNY13.41  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.87 (CNY13.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --