您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH0034MA/NOPB

专用接口, 串行, 电缆均衡器, 3.135 V, 3.465 V, SOIC, 16 引脚

TEXAS INSTRUMENTS LMH0034MA/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH0034MA/NOPB
库存编号
3009526

产品概述

The LMH0034MA/NOPB is an Adaptive Cable Equalizer for equalizing data transmitted over cable (or any media with similar dispersive loss characteristics). The equalizer operates over a wide range of data rates from 125Mbps to 1.485Gbps and supports SMPTE 292M, SMPTE 344M and SMPTE 259M. The LMH0034 implements DC restoration to correctly handle pathological data conditions. DC restoration can be bypassed for low data rate applications. The equalizer is flexible in allowing either single-ended or differential input drive. Additional features include a combined carrier detect and output mute pin which mutes the output when no signal is present. A programmable mute reference is used to mute the output at a selectable level of signal degradation. A cable length indicator is provided to determine the amount of cable being equalized.
  • SMPTE 292M, SMPTE 344M and SMPTE 259M Compliant
  • Supports DVB-ASI at 270Mbps
  • Manual bypass, cable length indicator and output mute with a programmable threshold
  • Single-ended or differential input operation
  • 50R Differential outputs
  • 208mW Typical power consumption
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
串行

:
电缆均衡器

:
3.135V

:
3.465V

:
SOIC

:
16引脚

:
0°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

10 有货 需要更多?

10 可于 4 至 5 个工作日内送达

CNY172.29 ( CNY194.69  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY172.29 (CNY194.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --