您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH0387SLE/NOPB

专用接口, SPI, SMPTE 424M, SMPTE 292M & SMPTE 259M串行数字接口, 视频编码器和解码器, 3.135 V, 3.465 V, TLGA, 48 引脚

TEXAS INSTRUMENTS LMH0387SLE/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH0387SLE/NOPB
库存编号
3009532

产品概述

The LMH0387SLE/NOPB is a 3Gbps HD/SD SDI Configurable I/O Adaptive Cable Equalizer/Cable Driver provides a single chip interface to a BNC. The device can be configured either in the input mode as an equalizer to receive data over coaxial cable or in the output mode as a cable driver to transmit data over coaxial cable. The same I/O pin is used both for the input and the output functions of the device, allowing the system designer the flexibility to use a BNC attached to the device as either an input or an output. The device operates over a wide range of data rates from 125Mbps to 2.97Gbps (DC to 2.97Gbps when driving cable) and supports ST 424, ST 292, ST 344 and ST 259. The return loss network is integrated within the device so no external components are required to meet the SMPTE return loss specification. It offers designers flexibility in system design and quicker time to market. It features include a power-saving sleep mode.
  • Power saving modes
  • Integrated return loss network
  • Cable driver selectable slew rate
  • Programmable launch amplitude optimization for receiver
  • Cable length indication
  • Supports DVB-ASI at 270Mbps
  • Green product and no Sb/Br

应用

工业, 成像, 视频和目视

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
SPI

:
SMPTE 424M, SMPTE 292M & SMPTE 259M串行数字接口, 视频编码器和解码器

:
3.135V

:
3.465V

:
TLGA

:
48引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

88 有货 需要更多?

88 可于 4 至 5 个工作日内送达

CNY190.46 ( CNY215.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY190.46 (CNY215.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --