您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH1983SQE/NOPB

评估板, 音频/视频时钟发生器, 148.5MHz, WQFN-40封装

TEXAS INSTRUMENTS LMH1983SQE/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH1983SQE/NOPB
库存编号
3005490

产品概述

The LMH1983SQE/NOPB is a Video Clock Generator with an audio clock. It is intended for broadcast and professional applications. It can replace multiple PLLs and VCXOs used in applications supporting SMPTE serial digital video (SDI) and digital audio AES3/EBU standards. It offers low-jitter reference clocks for any SDI transmitter to meet stringent output jitter specifications without additional clock cleaning circuits. The LMH1983 features automatic input format detection, simple programming of multiple A/V output formats, genlock or digital free-run modes and override programmability of various automatic functions. The recognized input formats include HVF syncs for the major video standards, 27MHz, 10MHz and 32/44.1/48/96kHz audio word clocks. The dual-stage PLL architecture integrates four PLLs with three on-chip VCOs. The first stage (PLL1) uses an external low-noise 27MHz VCXO with narrow loop bandwidth to provide a clean reference clock for the next stage.
  • Flexible PLL bandwidth to optimize jitter performance and lock time
  • Soft resynchronization to new reference
  • Digital holdover or free-run on loss of reference
  • Status flags for loss of reference and loss of PLL lock
  • Green product and no Sb/Br

应用

音频, 成像, 视频和目视, 时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
时钟发生器

:
148.5MHz

:
4输出

:
3.135V

:
3.465V

:
WQFN

:
40引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

157 有货 需要更多?

157 可于 4 至 5 个工作日内送达

CNY192.94 ( CNY218.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY192.94 (CNY218.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --