您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH3401IRMST

差分放大器, 1 放大器, 16.6 dB, 7 GHz, -40 °C, 85 °C

TEXAS INSTRUMENTS LMH3401IRMST

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH3401IRMST
库存编号
3004444

产品概述

The LMH3401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, time-domain applications. This device is ideal for DC- or AC-coupled applications that require a single-ended to differential conversion when driving an analog-to-digital converter (ADC). The LMH3401 generates very low levels of second-order and third-order distortion when operating in single-ended-input to differential-output or differential-input to differential-output mode. The on-chip resistors simplify printed circuit board (PCB) implementation and provide the highest performance over the usable bandwidth of 2GHz. This performance makes the LMH3401 ideal for applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
  • Supports single-supply or split-supply operation
  • Powered-down feature
  • Excellent single-ended to differential conversion performance from DC to 2GHz
  • 16dB Fixed single-ended to differential voltage gain
  • 9dB at 200MHz (RS=50R) Noise figure
  • 55mA Supply current
  • Green product and no Sb/Br

应用

信号处理, 工业, 射频通信, 测试与测量

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1放大器

:
-

:
16.6dB

:
7GHz

:
-40°C

:
85°C

:
UQFN

:
14引脚

:
3.3V 至 5.25V

:
18kV/µs

:
-

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

68 有货 需要更多?

68 可于 4 至 5 个工作日内送达

CNY118.04 ( CNY133.39  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY118.04 (CNY133.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY117.82 (CNY133.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --