您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH6618MKE/NOPB

运算放大器, 1个放大器, 65 MHz, 57 V/µs, 2.7V 至 11V, SOT-23, 6 引脚

TEXAS INSTRUMENTS LMH6618MKE/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH6618MKE/NOPB
库存编号
3117173

产品概述

The LMH6618MKE/NOPB is a single Operational Amplifier with shutdown function, rail-to-rail input and output. It is designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7 to 11V and the supply current is typically 1.25mA per channel at 5V. The LMH6618 is members of the PowerWise family and have an exceptional power-to-performance ratio. The amplifier's voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1mV and settling time to 0.01% is 120ns which combined with an 100dBc SFDR at 100kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200mV beyond the supply rails.
  • 1.25mA/channel Supply current
  • ±0.75mV Input offset voltage (limit at 25°C)
  • 90ns Settling time to 0.1%
  • 10nV/√Hz Low voltage noise
  • Green product and no Sb/Br

应用

信号处理, 传感与仪器, 成像, 视频和目视

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
65MHz

:
57V/µs

:
2.7V 至 11V

:
SOT-23

:
6引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

248 有货 需要更多?

248 可于 4 至 5 个工作日内送达

CNY24.80 ( CNY28.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.80 (CNY28.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --