您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH6645MA/NOPB

运算放大器, 1个放大器, 55 MHz, 22 V/µs, 2.5V 至 12V, SOIC, 8 引脚

TEXAS INSTRUMENTS LMH6645MA/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH6645MA/NOPB
库存编号
3117188

产品概述

The LMH6645MA/NOPB is a single Operational Amplifier with rail-to-rail input and output. The voltage feedback amplifier offers high speed (55MHz) and low voltage operation (2.7V). Input common-mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650µA/amplifier, output current capability is kept at a respectable ±20mA for driving heavier loads. Important device parameters such as BW, slew rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions.
  • Input common-mode voltage of 0.3V beyond rails
  • Output voltage swing of 20mV from rails
  • 42mA Output short-circuit current
  • 17nV/√Hz Input voltage noise
  • 0.75pA/√Hz Input current noise
  • 5µV/°C Typical offset drift
  • 84dB Typical CMRR
  • Green product and no Sb/Br

应用

信号处理, 便携式器材, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
55MHz

:
22V/µs

:
2.5V 至 12V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-1-10

有货时请通知我

CNY19.89 ( CNY22.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.89 (CNY22.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.86 (CNY20.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY17.32 (CNY19.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --