您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH6714MA

视频放大器, 1 放大器, 400 MHz, 1800 V/µs, -40 °C, 85 °C, 70 mA

TEXAS INSTRUMENTS LMH6714MA
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH6714MA
库存编号
8180857

产品概述

The LMH6714MA is a single wideband Video Operational Amplifier for use with cable drivers. The LMH6714 series combines VIP10 high speed complementary bipolar process with current feedback topology to produce a very high speed op-amp. This amplifier provides a 400MHz small signal bandwidth at a gain of +2V/V and a 1800V/µs slew rate while consuming only 5.6mA from ±5V supplies. The LMH6714 series offer exceptional video performance with its 0.01% and 0.01° differential gain and phase errors for NTSC and PAL video signals while driving a back terminated 75R load. It also offers a flat gain response of 0.1dB to 120MHz. Additionally, it can deliver 70mA continuous output current. This level of performance makes them an ideal op-amp for broadcast quality video systems.
  • Unity gain stable
  • 0.1dB Gain flatness to 120MHz
  • 5.6mA Low power
  • 54dB Typical CMRR
  • 8µV/°C Typical offset drift

应用

成像, 视频和目视, 信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1放大器

:
400MHz

:
1800V/µs

:
-40°C

:
85°C

:
70mA

:
± 5V 至 ± 6V

:
SOIC

:
8引脚

:
单端

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY12.70 ( CNY14.35  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.70 (CNY14.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.51 (CNY13.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY10.98 (CNY12.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY10.50 (CNY11.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY10.29 (CNY11.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --