您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH6881SQE/NOPB

差分放大器, 1 放大器, 26 dB, 2.4 GHz, -40 °C, 85 °C

TEXAS INSTRUMENTS LMH6881SQE/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH6881SQE/NOPB
库存编号
3004447

产品概述

The LMH6881SQE/NOPB is a high-speed high-performance programmable Differential Amplifier with gain control. The LMH6881 is suitable for a wide variety of signal conditioning applications. The LMH6881 programmable differential amplifier combines the best of both fully differential amplifier and variable-gain amplifier. The device offers superior noise and distortion performance over the entire gain range without external resistors, enabling the use of just one device and one design for multiple applications requiring different gain settings. The LMH6881 is an easy-to-use amplifier that can replace both fully differential, fixed-gain amplifier as well as variable-gain amplifiers. The LMH6881 requires no external gain-setting components and supports gain settings from 6 to 26dB with small, accurate 0.25dB gain steps. With an input impedance of 100R, the LMH6881 is easy to drive from a variety of sources such as mixers or filters.
  • Parallel and serial gain control
  • Power down capability
  • 9.7dB Noise figure
  • 0.25dB Voltage gain step size
  • 100R Input impedance
  • Green product and no Sb/Br

应用

信号处理, 射频通信, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1放大器

:
-

:
26dB

:
2.4GHz

:
-40°C

:
85°C

:
WQFN

:
24引脚

:
4.75V 至 5.25V

:
6kV/µs

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

54 有货 需要更多?

54 可于 4 至 5 个工作日内送达

CNY61.68 ( CNY69.70  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY61.68 (CNY69.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY60.20 (CNY68.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --