您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMH6882SQE/NOPB

差分放大器, 高线性度, 2 放大器, 26 dB, 2.4 GHz, -40 °C, 85 °C

TEXAS INSTRUMENTS LMH6882SQE/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMH6882SQE/NOPB
库存编号
2345433

产品概述

The LMH6882SQE/NOPB is a high-speed high-performance programmable Differential Amplifier for use with zero IF sampling. The LMH6882 programmable differential amplifier combines the best of both fully differential amplifier and variable-gain amplifier. The device offers superior noise and distortion performance over the entire gain range without external resistors, enabling the use of just one device and one design for multiple applications requiring different gain settings. The LMH6882 is an easy-to-use amplifier that can replace both fully differential, fixed-gain amplifiers as well as variable-gain amplifier. The LMH6882 requires no external gain-setting components and supports gain settings from 6 to 26dB with small, accurate 0.25dB gain steps. As shown in the adjacent voltage gain chart the gain steps are very accurate over the entire gain range. With an input impedance of 100R, the LMH6882 is easy to drive from a variety of sources such as mixers or filters.
  • Parallel and serial gain control
  • Power down capability
  • 9.7dB Noise figure
  • 0.25dB Voltage gain step size
  • 100R Input impedance
  • Green product and no Sb/Br

应用

信号处理, 射频通信, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
-

:
26dB

:
2.4GHz

:
-40°C

:
85°C

:
WQFN

:
36引脚

:
4.75V 至 5.25V

:
6kV/µs

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

7 有货 需要更多?

7 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

CNY62.95 ( CNY71.13  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY62.95 (CNY71.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --