您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP2022MME/NOPB

运算放大器, 2个放大器, 5 MHz, 2.6 V/µs, 2.2V 至 5.5V, VSSOP, 8 引脚

TEXAS INSTRUMENTS LMP2022MME/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP2022MME/NOPB
库存编号
3004724

产品概述

The LMP2022MME/NOPB is a zero drift low noise EMI Hardened Amplifier offering ultra-low input offset voltage, near zero input offset voltage drift, very low input voltage noise and very high open loop gain. This amplifier is a part of the LMP precision family and is ideal for instrumentation and sensor interfaces. The LMP202 has only 0.004µV/°C of input offset voltage drift and 0.4µV of input offset voltage. This attributes provide great precision in high accuracy applications. The proprietary continuous auto zero correction circuitry ensures impressive CMRR and PSRR, removes the 1/f noise component and eliminates the need for calibration in many circuits. With only 260nVPP (0.1 to 10Hz) of input voltage noise and no 1/f noise component, the amplifier is suitable for low frequency applications such as industrial precision weigh scales. The extremely high open loop gain of 160dB drastically reduces gain error in high gain applications.
  • -0.4µV Typical input offset voltage
  • -0.004µV/°C Typical input offset voltage drift
  • 139dB CMRR 130dB PSRR
  • ±25pA Input bias current
  • Green product and no Sb/Br

应用

电源管理, 工业

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
5MHz

:
2.6V/µs

:
2.2V 至 5.5V

:
VSSOP

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

344 有货 需要更多?

344 UK 有库存,可在 4-5 个工作日内交货

CNY35.82 ( CNY40.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY35.82 (CNY40.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY32.20 (CNY36.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY30.44 (CNY34.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY28.52 (CNY32.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --