您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP2234AMTE

运算放大器, 四路, 4个放大器, 130 kHz, 0.058 V/µs, 1.6V 至 5.5V, TSSOP, 14 引脚

TEXAS INSTRUMENTS LMP2234AMTE
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP2234AMTE
库存编号
1506823

产品概述

The LMP2234AMTE is a quad MicroPower precision Operational Amplifier with CMOS input. It is designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 50µW extend the battery life in portable systems. The LMP2234 is part of the LMP precision amplifier family. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. These precise specifications make the LMP2234 a great choice for maintaining system accuracy and long term stability. The LMP2234 has a rail-to-rail output that swings 15mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200mV below the negative supply, thus the LMP2234 is ideal for ground sensing in single supply applications.
  • 31µA at 1.8V Supply current
  • ±0.75µV/°C Maximum low TCVOS
  • ±150µV Maximum VOS
  • ±20fA Input bias current
  • 120dB PSRR
  • 97dB CMRR
  • 120dB Open loop gain
  • 60nV/√Hz at f=1kHz Input voltage noise

应用

传感与仪器, 医用, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
130kHz

:
0.058V/µs

:
1.6V 至 5.5V

:
TSSOP

:
14引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY38.73 ( CNY43.76  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY38.73 (CNY43.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY34.78 (CNY39.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY32.89 (CNY37.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY28.50 (CNY32.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --