您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP7702MA/NOPB .

运算放大器, 双路, 2个放大器, 2.5 MHz, 0.9 V/µs, 2.7V 至 12V, SOIC, 8 引脚

TEXAS INSTRUMENTS LMP7702MA/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP7702MA/NOPB .
库存编号
1651867

产品概述

The LMP7702MA/NOPB is a RRIO Precision Amplifier with a CMOS input stage and a wide supply voltage range. The specified low offset voltage of less than ±200µV along with the specified low input bias current of less than ±1pA make the LMP7702 ideal for precision applications. The amplifier is built utilizing VIP50 technology, which allows the combination of a CMOS input stage and a 12V common mode and supply voltage range. This makes the amplifier is great choices in many applications where conventional CMOS parts cannot operate under the desired voltage conditions. The amplifier has a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with it. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets. The output of the amplifier swings within 40mV of either rail to maximize the signal dynamic range in applications requiring low supply voltage.
  • 1.5mA Supply current
  • Rail-to-rail input and output
  • 130dB CMRR
  • 9nV/√Hz Input voltage noise
  • ±200fA Input bias current
  • ±220µV Maximum Input offset voltage
  • Green product and no Sb/Br

应用

电源管理

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
2.5MHz

:
0.9V/µs

:
2.7V 至 12V

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

35 有货

35 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY10.60 ( CNY11.98  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.60 (CNY11.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --