您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP7731MF .

运算放大器, 单路, 21 MHz, 1个放大器, 2.4 V/µs, 1.8V 至 5.5V, SOT-23, 5 引脚

TEXAS INSTRUMENTS LMP7731MF .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP7731MF .
库存编号
1433181

LMP7731MF . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LMP7731MF is a single low noise precision Operational Amplifier with rail-to-rail input and output. The LMP7731 is part of the LMP precision amplifier family and is ideal for precision and low noise applications with low voltage requirements. The LMP7731 has bipolar input stages with a bias current of only 1.5nA. This low input bias current, complemented by the very low level of voltage noise, makes the LMP7731 an excellent choice for photometry applications. The LMP7731 provides a wide GBW of 22MHz while consuming only 2mA of current. This high gain bandwidth along with the high open loop gain of 130dB enables accurate signal conditioning in applications with high closed loop gain requirements. The LMP7731 has a supply voltage range of 1.8 to 5.5V, making it an ideal choice for battery operated portable applications.
  • 130dB CMRR
  • 130dB Open loop gain
  • 0.001% at f=10kHz, AV=+1, RL=2kR THD
  • 2.2mA/channel Supply current
  • ±1.5nA Input bias current
  • Green product and no Sb/Br

应用

传感与仪器, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
21MHz

:
2.4V/µs

:
1.8V 至 5.5V

:
SOT-23

:
5引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY12.94 ( CNY14.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.94 (CNY14.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.64 (CNY13.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.98 (CNY12.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY9.36 (CNY10.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY8.79 (CNY9.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY7.69 (CNY8.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --