您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP8358MA/NOPB

仪器放大器, 1个放大器, 10 µV, 11 V/µs, 8 MHz, 2.7V 至 5.5V, SOIC

TEXAS INSTRUMENTS LMP8358MA/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP8358MA/NOPB
库存编号
3004519

产品概述

The LMP8358MA/NOPB is a zero-drift programmable Instrumentation Amplifier with diagnostics. The LMP8358 uses patented techniques to measure and continuously correct its input offset voltage, eliminating offset drift over time and temperature and the effect of 1/f noise. Its ground-sensing CMOS input features a high CMRR and low input bias current. It is capable of sensing differential input voltages in a common-mode range that extends from 100mV below the negative supply to 1.4V below the positive supply, making it an ideal solution for interfacing with ground-referenced sensors, supply-referenced sensor bridges, any other application requiring precision and long-term stability. Additionally, the LMP8358 includes fault detection circuitry to detect open and shorted inputs and deteriorating connections to the signal source. Other features that make the LMP8358 a versatile solution for many applications are its rail-to-rail output, low input voltage noise and high gain-bandwidth product.
  • Input fault detection
  • SPI or pin configurable modes
  • 92dB EMIRR at 1.8GHz
  • 1.8mA Supply current
  • 0.15% Maximum gain error
  • 16ppm/°C Maximum gain drift
  • 50nV/°C Maximum offset voltage drift
  • 100ppm Maximum non-linearity
  • Green product and no Sb/Br

应用

传感与仪器, 便携式器材, 医用, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
10µV

:
11V/µs

:
8MHz

:
2.7V 至 5.5V

:
SOIC

:
14引脚

:
轨对轨

:
142dB

:
-40°C

:
125°C



:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

9 有货 需要更多?

9 英国 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY55.54 ( 不含税  ) CNY62.7602 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY55.54 CNY62.7602
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY54.09 CNY61.1217
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --