您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP8602MME/NOPB

电流检测放大器, 1个放大器, 0.02 µA, MSOP, 8 引脚, -40 °C, 125 °C

TEXAS INSTRUMENTS LMP8602MME/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP8602MME/NOPB
库存编号
3118180

产品概述

The LMP8602MME/NOPB is a bi-directional voltage output Current Sensing Amplifier for use with current loop to voltage conversion. The input common-mode voltage range is -22 to +60V when operating from a single 5V supply or -4 to +27V with a 3.3V supply. The LMP860x is ideal parts for bidirectional current sensing applications. This device has a precise gain of 50x and is adequate in most targeted applications to drive an ADC to full-scale value. The fixed gain is achieved in two separate stages of a preamplifier with a gain of 10x and an output stage buffer amplifier with a gain of 5x. The path between the two stages is brought out on two pins to enable the option of an additional filter network or modifying the gain. The offset input pin enables these devices for unidirectional or bidirectional single supply voltage current sensing.
  • Single-supply bidirectional operation
  • 10µV/°C Maximum TCVOS
  • 60V Maximum common mode voltage
  • 0.5% Gain error
  • Green product and no Sb/Br

应用

传感与仪器, 测试与测量, 车用, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
0.02µA

:
MSOP

:
8引脚

:
-40°C

:
125°C

:
60kHz

:
3V

:
5.5V

:
150µV

:
105dB

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

325 有货 需要更多?

325 UK 有库存,可在 4-5 个工作日内交货

CNY34.77 ( CNY39.29  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY34.77 (CNY39.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY31.20 (CNY35.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY29.50 (CNY33.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY27.63 (CNY31.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --