您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP8640MK-T/NOPB

电流检测放大器, 1个放大器, 13 µA, TSOT-23, 6 引脚, -40 °C, 125 °C

TEXAS INSTRUMENTS LMP8640MK-T/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP8640MK-T/NOPB
库存编号
3005385

产品概述

The LMP8640MK-T/NOPB is a high-speed voltage output Current Sensing Amplifier that detect small differential voltages across a sense resistor in the presence of high input common mode voltages with a supply voltage range from 2.7 to 12V. The LMP8640 accepts input signal with common mode voltage range from -2 to 42V. The LMP8640 has fixed gain for applications that demand accuracy over temperature. The output is buffered in order to provide low output impedance. This high side current sense amplifier is ideal for sensing and monitoring currents in DC or battery powered systems, excellent AC and DC specifications over temperature and keeps errors in the current sense loop to a minimum.
  • 0.25% Maximum gain error
  • 85dB PSRR
  • 76V Maximum common mode voltage
  • Green product and no Sb/Br

应用

传感与仪器, 测试与测量, 电机驱动与控制, 电源管理, 工业, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
13µA

:
TSOT-23

:
6引脚

:
-40°C

:
125°C

:
950kHz

:
2.7V

:
12V

:
900µV

:
103dB

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

393 有货 需要更多?

393 UK 有库存,可在 4-5 个工作日内交货

CNY20.20 ( CNY22.83  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY20.20 (CNY22.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY18.13 (CNY20.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY17.10 (CNY19.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY15.99 (CNY18.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --