您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP90100MHE/NOPB .

模数转换器, 24 bit, 214.65 SPS, 差分、单端, 4线, 串行, 单, 2.7 V

TEXAS INSTRUMENTS LMP90100MHE/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP90100MHE/NOPB .
库存编号
1872934

LMP90100MHE/NOPB . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LMP90100MHE/NOPB is a Sensor AFE System features a highly integrated multichannel low-power precision 24-bit sigma-delta™ Analog-to-digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path. The background calibration feature essentially eliminates gain and offset errors across temperature and time, providing measurement accuracy without sacrificing speed and power consumption. Another feature of the LMP90100 is continuous background sensor diagnostics, allowing the detection of open and short-circuits conditions and out-of-range signals, without requiring user intervention, resulting in enhanced system reliability. Two sets of independent external reference voltage pins allow multiple ratiometric measurements.
  • True continuous background calibration at all gains
  • In-place system calibration using expected value programming
  • Continuous background open/short and out-of-range sensor diagnostics
  • 8-Output data rates with single-cycle settling
  • 7 General-purpose input/output pins
  • Chopper-stabilized buffer for low offset
  • SPI 4/3-wire with CRC data link error detection
  • Independent gain and ODR selection per channel
  • Automatic channel sequencer
  • Green product and no Sb/Br

应用

传感与仪器, 医用, 便携式器材, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
24bit

:
214.65SPS

:
差分、单端

:
4线, 串行

:

:
2.7V

:
5.5V

:
TSSOP

:
28引脚

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY97.30 ( CNY109.95  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY97.30 (CNY109.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY89.49 (CNY101.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY85.81 (CNY96.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY71.83 (CNY81.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY67.17 (CNY75.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY62.52 (CNY70.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY60.64 (CNY68.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY58.84 (CNY66.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY57.03 (CNY64.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --