您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMP91200EVAL/NOPB .

评估板, LMP91200可配置模拟前端, 化学品传感应用

TEXAS INSTRUMENTS LMP91200EVAL/NOPB .
TEXAS INSTRUMENTS LMP91200EVAL/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMP91200EVAL/NOPB .
库存编号
2334157

产品概述

The LMP91200EVAL/NOPB is an evaluation platform for LMP91200, a configurable sensor AFE for use in low power analytical sensing applications. The LMP91200 is designed for two electrode sensors. This device provides all of the functionality needed to detect changes based on a delta voltage at the sensor. Optimized for low power applications. With its extremely low input bias current it is optimized for use with pH sensors. Also in absence of supply voltage the very low input bias current reduces degradation of the pH probe when connected to the LMP91200. The common mode output pin provides a common mode offset, which can be programmed to different values to accommodate pH sensor output ranges. Two guard pins provide support for high parasitic impedance wiring. Support for an external Pt1000, Pt100, or similar temperature sensor is integrated in the LMP91200. The control of this feature is available through the SPI interface.
  • LMP91200 works over a voltage range of 1.8V to 5.5V
  • Programmable output current in temperature measurement
  • Programmable output common mode voltage
  • Active guarding
  • On board sensor test

应用

传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
数据转换器

:
Texas Instruments

:
LMP91200

:
模拟前端

:
评估板LMP91200, 用户指南

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

1 有货

1 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY855.75 ( CNY967.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY855.75 (CNY967.00)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --