您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMR10515XSD/NOPB

DC-DC开关降压稳压器, 可调节, 3V-5.5V输入, 600mV-4.5V输出, 1.5A输出, LLP-6

TEXAS INSTRUMENTS LMR10515XSD/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMR10515XSD/NOPB
库存编号
3121612

产品概述

The LMR10515XSD/NOPB is a SIMPLE SWITCHER® monolithic high-frequency PWM step-down DC-to-DC Converter provides all the active functions to provide local DC-to-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LMR10515 is easy to use. The ability to drive 1.5A load with an internal 130mR PMOS switch results in the best power density available. The world-class control circuitry allows on-time as low as 30ns, thus supporting exceptionally high frequency conversion over the entire 3 to 5.5V input operating range down to the minimum output voltage of 0.6V. The LMR10515 is internally compensated, so it is simple to use and requires few external components. Switching frequency is internally set to 1.6MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 93% are easy to achieve.
  • Internal soft-start function
  • Internally compensated
  • Current-mode and PWM operation
  • Thermal shutdown
  • Extremely easy to use
  • 30nA Typical low shutdown Iq
  • Green product and no Sb/Br

应用

电源管理, 计量, 便携式器材, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
3V

:
5.5V

:
1输出

:
LLP

:
6引脚

:
1.5A

:
600mV

:
4.5V

:
1.6MHz

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

570 有货 需要更多?

570 UK 有库存,可在 4-5 个工作日内交货

CNY9.77 ( CNY11.04  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.77 (CNY11.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.79 (CNY9.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY8.34 (CNY9.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.77 (CNY8.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --