您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMR24210TL/NOPB

直流-直流开关降压(逐步递减)稳压器, 可调, 4.5V-42V输入, 800mV-24V输出, 1A输出, DSBGA-28

TEXAS INSTRUMENTS LMR24210TL/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMR24210TL/NOPB
库存编号
2064699

产品概述

The LMR24210TL/NOPB is a SIMPLE SWITCHER® synchronously rectified Buck Converter features all required functions to implement a highly efficient and buck regulator. It is capable of supplying 1A to loads with an output voltage as low as 0.8V. Dual N-channel synchronous MOSFET switches allow a low component count, thus reducing complexity and minimizing board size. Different from most other COT regulators, the LMR24210 does not rely on output capacitor ESR for stability and is designed to work exceptionally well with ceramic and other very low ESR output capacitors. It requires no loop compensation, results in a fast load transient response and simple circuit implementation. The operating frequency remains nearly constant with line variations due to the inverse relationship between the input voltage and the on-time. The operating frequency can be externally programmed up to 1MHz. Protection features include VCC undervoltage lockout and output overvoltage protection.
  • Thermal shutdown and gate drive undervoltage lockout
  • Integrated low RDS(ON) synchronous MOSFETs for high efficiency
  • Programmable soft-start function
  • No loop compensation required
  • COT architecture with ERM
  • Reduces component count
  • Provides ultrafast transient response
  • Stable with low ESR capacitors
  • 25µA Typical low shutdown Iq
  • Green product and no Sb/Br

应用

电源管理, 计量, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
4.5V

:
42V

:
1输出

:
DSBGA

:
28引脚

:
1A

:
800mV

:
24V

:
1MHz

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 21-11-15

有货时请通知我

CNY35.39 ( CNY39.99  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY35.39 (CNY39.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY31.79 (CNY35.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY30.06 (CNY33.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY26.08 (CNY29.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY24.65 (CNY27.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --