您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV321IDBVR

运算放大器, 1个放大器, 1 MHz, 1 V/µs, 2.7V 至 5.5V, SOT-23, 5 引脚

TEXAS INSTRUMENTS LMV321IDBVR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV321IDBVR
库存编号
3117221

产品概述

The LMV321IDBVR is a single Operational Amplifier with rail-to-rail output swing. This device is the most cost-effective solutions for applications where low-voltage operation, space saving and low cost are needed. This amplifier is designed specifically for low-voltage (2.7 to 5V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 to 30V. Additional features of the LMV3xx devices are a common-mode input voltage range that includes ground, 1MHz unity-gain bandwidth and 1V/µs slew rate.
  • No crossover distortion
  • Low supply current
  • Rail-to-rail output swing
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

应用

计算机和计算机周边, HVAC, 电机驱动与控制, 便携式器材, 通信与网络, 音频, 消费电子产品

警告

该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
1MHz

:
1V/µs

:
2.7V 至 5.5V

:
SOT-23

:
5引脚

:
-40°C

:
85°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 22-12-26

有货时请通知我

CNY5.98 ( CNY6.76  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.98 (CNY6.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.29 (CNY5.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY4.97 (CNY5.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.88 (CNY5.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --