您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV341IDBVR

运算放大器, 1个放大器, 1 MHz, 1 V/µs, 2.5V 至 5.5V, SOT-23, 6 引脚

TEXAS INSTRUMENTS LMV341IDBVR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV341IDBVR
库存编号
3004746

产品概述

The LMV341IDBVR is a single low power CMOS Operational Amplifier with shutdown function and rail-to-rail output. The PMOS input stage offers an ultra-low input bias current of 1pA (typical) and an offset voltage of 0.25mV (typical). The single supply amplifier is designed specifically for low-voltage (2.7 to 5V) operation, with a wide common-mode input voltage range that typically extends from -0.2 to 0.8V from the positive supply rail. The LMV341 also offers a shutdown (SHDN) pin that can be used to disable the device. In shutdown mode, the supply current is reduced to 33nA (typical). Additional features of the family are a 20nV/√Hz voltage noise at 10kHz, 1MHz unity-gain bandwidth, 1V/µs slew rate and 100µA current consumption per channel.
  • 100µA Typical low supply current
  • 45pA Typical low shutdown current
  • 5µs Typical turn-on time from shutdown
  • 20nV/√Hz Input referred voltage noise (at 10 kHz)
  • 1.9µV/°C Typical offset drift
  • 86dB Typical CMRR
  • Green product and no Sb/Br

应用

消费电子产品, 信号处理, 便携式器材, 音频

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
1MHz

:
1V/µs

:
2.5V 至 5.5V

:
SOT-23

:
6引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-11-6

有货时请通知我

CNY5.71 ( CNY6.45  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.71 (CNY6.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.98 (CNY5.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.24 (CNY4.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --