您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV431BIMF/NOPB

电压基准, 精准, 并联 - 可调节, LMV431B系列, 1.24V至30V, SOT-23-3

TEXAS INSTRUMENTS LMV431BIMF/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV431BIMF/NOPB
库存编号
3009286

产品概述

The LMV431B series precision Shunt Regulator capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting op amp configuration. A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V. The LMV431B has respective initial tolerance of 0.5% and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 to 2.7V low drop-out regulator, an error amplifier in a 3V offline switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.
  • Fast turn-ON response
  • Low-voltage operation
  • Temperature compensated for industrial temperature range
  • 55µA Low operation current
  • 0.25R Low output impedance

应用

电源管理

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
分流-可调

:
-

:
1.24V至30V

:
0.5%

:
138ppm/°C

:
SOT-23

:
3引脚

:
-40°C

:
85°C

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 23-10-23

有货时请通知我

CNY9.40 ( CNY10.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.40 (CNY10.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.50 (CNY9.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY8.05 (CNY9.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.34 (CNY8.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --