您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV641MG/NOPB

运算放大器, 1个放大器, 10 MHz, 2.6 V/µs, 2.7V 至 12V, SC-70, 5 引脚

TEXAS INSTRUMENTS LMV641MG/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV641MG/NOPB
库存编号
3004757

产品概述

The LMV641MG/NOPB is a low power wide bandwidth Operational Amplifier with an extended power supply voltage range of 2.7 to 12V. It features 10MHz of gain bandwidth product with unity gain stability on a typical supply current of 138µA. Other key specifications are a PSRR of 105dB, CMRR of 120dB, VOS of 500µV, input referred voltage noise of 14nV/√Hz and a THD of 0.002%. This amplifier has a rail-to-rail output stage and a common mode input voltage which includes the negative supply.
  • Output swing with 2kR load 40mV from rail
  • 1/f Corner frequency of 4Hz
  • 138µA Low power supply current
  • 500µV Maximum input offset voltage
  • 120dB CMRR
  • 105dB PSRR
  • 14nV/√Hz Input referred voltage noise
  • 0.002% at 1kHz/2kR Total harmonic distortion
  • Green product and no Sb/Br

应用

便携式器材, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
10MHz

:
2.6V/µs

:
2.7V 至 12V

:
SC-70

:
5引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

2,147 有货 需要更多?

2,147 UK 有库存,可在 4-5 个工作日内交货

CNY16.22 ( CNY18.33  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY16.22 (CNY18.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY14.58 (CNY16.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY13.76 (CNY15.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY12.87 (CNY14.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --